0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190190036

DigiKey Part Number
900-0190190036TR-ND - Tape & Reel (TR)
900-0190190036CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190190036
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190190036 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.310" (7.87mm)
Length - Overall
0.865" (21.97mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Electro-Tin
Insulation Diameter
0.138" (3.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,29900 Kč62,99 Kč
255,91320 Kč147,83 Kč
505,62740 Kč281,37 Kč
1005,35870 Kč535,87 Kč
2505,02188 Kč1 255,47 Kč
5004,78208 Kč2 391,04 Kč
1 0004,55363 Kč4 553,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,46308 Kč11 157,70 Kč
5 0004,25004 Kč21 250,20 Kč
7 5004,13017 Kč30 976,27 Kč
12 5003,98399 Kč49 799,88 Kč
17 5003,89057 Kč68 084,97 Kč
25 0003,79394 Kč94 848,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč