



0190120030 | |
|---|---|
DigiKey Part Number | WM6903TR-ND - Tape & Reel (TR) WM6903CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190120030 |
Description | CONN QC RCPT/TAB 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190120030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" (2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 25 | 12,32160 Kč | 308,04 Kč |
| 50 | 11,72940 Kč | 586,47 Kč |
| 100 | 11,16880 Kč | 1 116,88 Kč |
| 250 | 10,46792 Kč | 2 616,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,37956 Kč | 4 689,78 Kč |
| 1 000 | 8,93167 Kč | 8 931,67 Kč |
| 1 500 | 8,67969 Kč | 13 019,54 Kč |
| 2 500 | 8,37236 Kč | 20 930,90 Kč |
| 3 500 | 8,17601 Kč | 28 616,03 Kč |
| 5 000 | 7,97285 Kč | 39 864,25 Kč |
| 12 500 | 7,47404 Kč | 93 425,50 Kč |
| 25 000 | 7,11773 Kč | 177 943,25 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











