Connector Locking Element with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300009987

DigiKey Part Number
09300009987-ND
Manufacturer
Manufacturer Product Number
09300009987
Description
LOCKING ELEMENT EASY LOCK DOUBLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Locking Element with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
09300009987 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Locking Element with Retaining Cord
For Use With/Related Products
Han® 10, 16 and 24B Bases
Specifications
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 277,89600 Kč12 778,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 277,89600 Kč
Unit Price with VAT:1 546,25416 Kč