37 Position One Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670370413

DigiKey Part Number
1195-2720-ND
Manufacturer
Manufacturer Product Number
09670370413
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
37 Position One Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1274,44000 Kč274,44 Kč
10233,28800 Kč2 332,88 Kč
30215,87333 Kč6 476,20 Kč
50208,23300 Kč10 411,65 Kč
100198,29670 Kč19 829,67 Kč
250185,88940 Kč46 472,35 Kč
500177,02616 Kč88 513,08 Kč
1 000168,58748 Kč168 587,48 Kč
Manufacturers Standard Package
Unit Price without VAT:274,44000 Kč
Unit Price with VAT:332,07240 Kč