0190080031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0190080031
WM19655CT-ND
WM19655CT-ND

0190080031

DigiKey Part Number
WM19655TR-ND - Tape & Reel (TR)
WM19655CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190080031
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190080031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.312" (7.92mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Electro-Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 337
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
104,77000 Kč47,70 Kč
254,46600 Kč111,65 Kč
504,25340 Kč212,67 Kč
1004,05140 Kč405,14 Kč
2503,79688 Kč949,22 Kč
5003,61526 Kč1 807,63 Kč
1 0003,44257 Kč3 442,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,08517 Kč7 712,93 Kč
5 0002,93786 Kč14 689,30 Kč
7 5002,85499 Kč21 412,42 Kč
12 5002,75393 Kč34 424,12 Kč
17 5002,68933 Kč47 063,28 Kč
25 0002,62253 Kč65 563,25 Kč
62 5002,45846 Kč153 653,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč