
0190030026 | |
|---|---|
DigiKey Part Number | WM3735TR-ND - Tape & Reel (TR) WM3735CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030026 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030026 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.135" (3.43mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.780" (19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,86960 Kč | 221,74 Kč |
| 50 | 8,44120 Kč | 422,06 Kč |
| 100 | 8,03800 Kč | 803,80 Kč |
| 250 | 7,53492 Kč | 1 883,73 Kč |
| 500 | 7,17460 Kč | 3 587,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,35770 Kč | 7 357,70 Kč |
| 2 000 | 7,00641 Kč | 14 012,82 Kč |
| 3 000 | 6,80874 Kč | 20 426,22 Kč |
| 5 000 | 6,56775 Kč | 32 838,75 Kč |
| 7 000 | 6,41369 Kč | 44 895,83 Kč |
| 10 000 | 6,25436 Kč | 62 543,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




