
0190030021 | |
|---|---|
DigiKey Part Number | WM14907-ND |
Manufacturer | |
Manufacturer Product Number | 0190030021 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030021 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Pink |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.230" (5.84mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.860" (21.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-520274-2 | TE Connectivity AMP Connectors | 68 639 | A27809CT-ND | 6,09000 Kč | Similar |
| 2-520275-2 | TE Connectivity AMP Connectors | 11 497 | A27809-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 25 | 7,09720 Kč | 177,43 Kč |
| 50 | 6,75720 Kč | 337,86 Kč |
| 100 | 6,43590 Kč | 643,59 Kč |
| 250 | 6,03148 Kč | 1 507,87 Kč |
| 750 | 5,58071 Kč | 4 185,53 Kč |
| 1 500 | 5,31417 Kč | 7 971,26 Kč |
| 3 000 | 5,06038 Kč | 15 181,14 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |













