Parametric Equivalent





G2RL-2A4 DC12 | |
|---|---|
DigiKey Part Number | Z8448-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-2A4 DC12 |
Description | RELAY GEN PURPOSE DPST 8A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-2A4 DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 3520VA, 2400W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RL-2A4-CF DC12 | Omron Electronics Inc-EMC Div | 1 446 | Z3822-ND | 48,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 91,76100 Kč | 917,61 Kč |
| 25 | 87,63720 Kč | 2 190,93 Kč |
| 50 | 84,63460 Kč | 4 231,73 Kč |
| 100 | 81,73260 Kč | 8 173,26 Kč |
| 300 | 77,33073 Kč | 23 199,22 Kč |
| 500 | 75,36434 Kč | 37 682,17 Kč |
| 1 000 | 72,77445 Kč | 72 774,45 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |











