



0190010011 | |
|---|---|
DigiKey Part Number | WM2894TR-ND - Tape & Reel (TR) WM2894CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190010011 |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190010011 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Zinc |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.230" (5.84mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.080" (27.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,60520 Kč | 415,13 Kč |
| 50 | 15,81140 Kč | 790,57 Kč |
| 100 | 15,05770 Kč | 1 505,77 Kč |
| 250 | 14,11316 Kč | 3 528,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,47056 Kč | 7 235,28 Kč |
| 1 000 | 13,77952 Kč | 13 779,52 Kč |
| 1 500 | 13,39099 Kč | 20 086,49 Kč |
| 2 500 | 12,91696 Kč | 32 292,40 Kč |
| 3 500 | 12,61404 Kč | 44 149,14 Kč |
| 5 000 | 12,30071 Kč | 61 503,55 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |




