
4-521097-2 | |
|---|---|
DigiKey Part Number | A104022TR-ND - Tape & Reel (TR) A104022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-521097-2 |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4-521097-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.320" (8.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 9,70120 Kč | 242,53 Kč |
| 50 | 9,23500 Kč | 461,75 Kč |
| 100 | 8,79400 Kč | 879,40 Kč |
| 250 | 8,24296 Kč | 2 060,74 Kč |
| 500 | 7,84864 Kč | 3 924,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,69808 Kč | 7 698,08 Kč |
| 2 000 | 7,33040 Kč | 14 660,80 Kč |
| 3 000 | 7,12371 Kč | 21 371,13 Kč |
| 5 000 | 6,87155 Kč | 34 357,75 Kč |
| 7 000 | 6,71036 Kč | 46 972,52 Kč |
| 10 000 | 6,54369 Kč | 65 436,90 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











