12 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154661612

DigiKey Part Number
900-0154661612-ND
Manufacturer
Manufacturer Product Number
0154661612
Description
CABLE FFC/FPC 12POS 0.5MM 5.98"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0154661612 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.984" (152.00mm)
Packaging
Bag
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1059,63400 Kč596,34 Kč
2555,89680 Kč1 397,42 Kč
5053,23000 Kč2 661,50 Kč
10050,68710 Kč5 068,71 Kč
25047,51176 Kč11 877,94 Kč
50045,24398 Kč22 621,99 Kč
1 00043,08559 Kč43 085,59 Kč
2 50040,39049 Kč100 976,23 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč