Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 45 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150201170 | Molex | 0 | 0150201170-ND | 112,82000 Kč | Parametric Equivalent |
| 0151201170 | Molex | 0 | 900-0151201170-ND | 54,87470 Kč | Parametric Equivalent |
| 0151661170 | Molex | 0 | 0151661170-ND | 37,10662 Kč | Parametric Equivalent |
| 05-45-D-0127-A-4-06-4-G | GCT | 0 | 2073-05-45-D-0127-A-4-06-4-G-ND | 20,87810 Kč | Parametric Equivalent |
| 05-45-D-0127-A-4-06-4-T | GCT | 0 | 2073-05-45-D-0127-A-4-06-4-T-ND | 19,36478 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 91,98342 Kč | 91 983,42 Kč |
| Unit Price without VAT: | 91,98342 Kč |
|---|---|
| Unit Price with VAT: | 111,29994 Kč |










