05-45-D-0127-A-4-06-4-T-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 3,26061 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 3,02426 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 16,64000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,56997 Kč
Datasheet
New Product
45 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-45-D-0127-A-4-06-4-T-HF

DigiKey Part Number
2073-05-45-D-0127-A-4-06-4-T-HF-ND
Manufacturer
Manufacturer Product Number
05-45-D-0127-A-4-06-4-T-HF
Description
0.5MM PITCH FLAT FLEX CABLE, 45
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
45
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-45-D-0127-A-4-06-4-GGCT02073-05-45-D-0127-A-4-06-4-G-ND3,26061 KčParametric Equivalent
05-45-D-0127-A-4-06-4-TGCT02073-05-45-D-0127-A-4-06-4-T-ND3,02426 KčParametric Equivalent
0150201170Molex00150201170-ND16,64000 KčParametric Equivalent
0151201170Molex0900-0151201170-ND8,56997 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00022,13798 Kč22 137,98 Kč
Unit Price without VAT:22,13798 Kč
Unit Price with VAT:26,78696 Kč