0153660873 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 51,80354 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 51,63093 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 497
Unit Price: 62,57000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 500
Unit Price: 91,13000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 53,21019 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 19,53150 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 16,76690 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 19,15459 Kč
Datasheet
17 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660873

DigiKey Part Number
900-0153660873-ND
Manufacturer
Manufacturer Product Number
0153660873
Description
CABLE FFC/FPC 17POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
17
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000127,74763 Kč127 747,63 Kč
Unit Price without VAT:127,74763 Kč
Unit Price with VAT:154,57463 Kč