


0151660873 | |
|---|---|
DigiKey Part Number | 0151660873-ND |
Manufacturer | |
Manufacturer Product Number | 0151660873 |
Description | CABLE FFC/FPC 17POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660873 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,20900 Kč | 532,09 Kč |
| 25 | 49,86600 Kč | 1 246,65 Kč |
| 50 | 47,48060 Kč | 2 374,03 Kč |
| 100 | 45,21290 Kč | 4 521,29 Kč |
| 250 | 42,38068 Kč | 10 595,17 Kč |
| 500 | 40,35774 Kč | 20 178,87 Kč |
| 1 000 | 38,43180 Kč | 38 431,80 Kč |
| 3 000 | 35,56746 Kč | 106 702,38 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |




