


0152660873 | |
|---|---|
DigiKey Part Number | 0152660873-ND |
Manufacturer | |
Manufacturer Product Number | 0152660873 |
Description | CABLE FFC/FPC 17POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660873 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 77,35700 Kč | 773,57 Kč |
| 25 | 72,50200 Kč | 1 812,55 Kč |
| 50 | 69,03720 Kč | 3 451,86 Kč |
| 100 | 65,73840 Kč | 6 573,84 Kč |
| 250 | 61,62240 Kč | 15 405,60 Kč |
| 500 | 58,68228 Kč | 29 341,14 Kč |
| 1 000 | 55,88303 Kč | 55 883,03 Kč |
| 3 000 | 51,71884 Kč | 155 156,52 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |




