


0153660439 | |
|---|---|
DigiKey Part Number | 900-0153660439-ND |
Manufacturer | |
Manufacturer Product Number | 0153660439 |
Description | CABLE FFC/FPC 40POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0153660439 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 20 | 156,06750 Kč | 3 121,35 Kč |
| 40 | 148,61850 Kč | 5 944,74 Kč |
| 60 | 144,42767 Kč | 8 665,66 Kč |
| 100 | 139,31540 Kč | 13 931,54 Kč |
| 260 | 134,04638 Kč | 34 852,06 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |






