


0153660431 | |
|---|---|
DigiKey Part Number | 900-0153660431-ND |
Manufacturer | |
Manufacturer Product Number | 0153660431 |
Description | CABLE FFC/FPC 40POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0153660431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 20 | 103,93050 Kč | 2 078,61 Kč |
| 40 | 98,96525 Kč | 3 958,61 Kč |
| 60 | 96,16983 Kč | 5 770,19 Kč |
| 100 | 92,76560 Kč | 9 276,56 Kč |
| 260 | 86,71877 Kč | 22 546,88 Kč |
| 500 | 82,81040 Kč | 41 405,20 Kč |
| 1 000 | 78,86143 Kč | 78 861,43 Kč |
| 2 500 | 73,93059 Kč | 184 826,47 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |





