0153660282 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 334
Unit Price: 60,25000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 457
Unit Price: 50,73000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 33,59054 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 127,65288 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 65,42614 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 16,80843 Kč
Datasheet
153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660282

DigiKey Part Number
900-0153660282-ND
Manufacturer
Manufacturer Product Number
0153660282
Description
CABLE FFC/FPC 26POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000101,14020 Kč101 140,20 Kč
Unit Price without VAT:101,14020 Kč
Unit Price with VAT:122,37964 Kč