


0151660282 | |
|---|---|
DigiKey Part Number | 0151660282-ND |
Manufacturer | |
Manufacturer Product Number | 0151660282 |
Description | CABLE FFC/FPC 26POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660282 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,73000 Kč | 50,73 Kč |
| 10 | 43,13100 Kč | 431,31 Kč |
| 25 | 40,43280 Kč | 1 010,82 Kč |
| 50 | 38,50040 Kč | 1 925,02 Kč |
| 100 | 36,66070 Kč | 3 666,07 Kč |
| 250 | 34,36372 Kč | 8 590,93 Kč |
| 500 | 32,72264 Kč | 16 361,32 Kč |
| 1 000 | 31,16137 Kč | 31 161,37 Kč |
| 3 000 | 28,83871 Kč | 86 516,13 Kč |
| Unit Price without VAT: | 50,73000 Kč |
|---|---|
| Unit Price with VAT: | 61,38330 Kč |


