


0153660215 | |
|---|---|
DigiKey Part Number | 900-0153660215-ND |
Manufacturer | |
Manufacturer Product Number | 0153660215 |
Description | CABLE FFC/FPC 20POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0153660215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,30000 Kč | 122,30 Kč |
| 20 | 98,94550 Kč | 1 978,91 Kč |
| 40 | 94,21975 Kč | 3 768,79 Kč |
| 60 | 91,56050 Kč | 5 493,63 Kč |
| 100 | 88,31740 Kč | 8 831,74 Kč |
| 260 | 82,56054 Kč | 21 465,74 Kč |
| 500 | 78,83940 Kč | 39 419,70 Kč |
| 1 000 | 75,07925 Kč | 75 079,25 Kč |
| 2 500 | 70,38463 Kč | 175 961,58 Kč |
| Unit Price without VAT: | 122,30000 Kč |
|---|---|
| Unit Price with VAT: | 147,98300 Kč |











