MFG_3RA68703AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA68703AC

DigiKey Part Number
3473-3RA68703AC-ND
Manufacturer
Manufacturer Product Number
3RA68703AC
Description
COMPACT STARTER PE TAP OFF SPRNG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Control Circuit Terminal 63A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Accessory Type
Control Circuit Terminal
For Use With/Related Products
-
Usage
-
Specifications
63A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1763,37000 Kč763,37 Kč
10679,89800 Kč6 798,98 Kč
25649,22200 Kč16 230,55 Kč
50626,91400 Kč31 345,70 Kč
100605,35890 Kč60 535,89 Kč
250577,98404 Kč144 496,01 Kč
Manufacturers Standard Package
Unit Price without VAT:763,37000 Kč
Unit Price with VAT:923,67770 Kč