Input, Output (I/O) Module DIN Rail 12 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output (I/O) Module DIN Rail 12 ~ 24VDC
LOGO! 8.3 Logic Modules | First Look
All about LOGO!, the logic module from Siemens

6ED10551MB000BA2

DigiKey Part Number
3473-6ED10551MB000BA2-ND
Manufacturer
Manufacturer Product Number
6ED10551MB000BA2
Description
I/O MODULE 4 DIG 4 RELAY 12-24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
LOGO! 8
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
4 - Relay
Voltage - Supply
12 ~ 24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, CSA, FM, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 215,84000 Kč3 215,84 Kč
102 826,39400 Kč28 263,94 Kč
252 684,90520 Kč67 122,63 Kč
502 582,58600 Kč129 129,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3 215,84000 Kč
Unit Price with VAT:3 891,16640 Kč