20 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660211

DigiKey Part Number
23-0153660211-ND
Manufacturer
Manufacturer Product Number
0153660211
Description
CABLE FFC/FPC 20POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0153660211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1134,74000 Kč134,74 Kč
10114,48500 Kč1 144,85 Kč
25107,30400 Kč2 682,60 Kč
50102,18260 Kč5 109,13 Kč
10097,30310 Kč9 730,31 Kč
25091,21328 Kč22 803,32 Kč
50086,86218 Kč43 431,09 Kč
1 00082,72007 Kč82 720,07 Kč
Manufacturers Standard Package
Unit Price without VAT:134,74000 Kč
Unit Price with VAT:163,03540 Kč

Other Suppliers on DigiKey

268In Stock
Ships from WEC