0153660197 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 568
Unit Price: 74,94000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 51,62976 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 844
Unit Price: 53,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 298
Unit Price: 37,32000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 994
Unit Price: 59,78000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 126,55639 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 127,85749 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 56,25002 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 62,28821 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 62,28821 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 14,81499 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 451
Unit Price: 27,37000 Kč
Datasheet
153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660197

DigiKey Part Number
900-0153660197-ND
Manufacturer
Manufacturer Product Number
0153660197
Description
CABLE FFC/FPC 18POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.020" (0.50mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000125,18456 Kč125 184,56 Kč
Unit Price without VAT:125,18456 Kč
Unit Price with VAT:151,47332 Kč