10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660105

DigiKey Part Number
900-0153660105-ND
Manufacturer
Manufacturer Product Number
0153660105
Description
CABLE FFC/FPC 10POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0153660105 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660105Molex1 970WM11319-ND50,61000 KčParametric Equivalent
0152660105Molex1 887WM11365-ND88,61000 KčParametric Equivalent
0982660105Molex832WM14104-ND68,45000 KčParametric Equivalent
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1141,36000 Kč141,36 Kč
20114,42850 Kč2 288,57 Kč
40108,96225 Kč4 358,49 Kč
60105,88667 Kč6 353,20 Kč
100102,13720 Kč10 213,72 Kč
26095,48023 Kč24 824,86 Kč
50091,17738 Kč45 588,69 Kč
1 00086,82986 Kč86 829,86 Kč
Manufacturers Standard Package
Unit Price without VAT:141,36000 Kč
Unit Price with VAT:171,04560 Kč