10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982660105

DigiKey Part Number
WM14104-ND
Manufacturer
Manufacturer Product Number
0982660105
Description
CABLE FFC/FPC 10POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982660105 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-10-A-0152-A-4-06-4-TGCT3092073-05-10-A-0152-A-4-06-4-T-ND24,15000 KčSimilar
In-Stock: 832
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
1058,14300 Kč581,43 Kč
2554,50240 Kč1 362,56 Kč
5051,89860 Kč2 594,93 Kč
10049,41880 Kč4 941,88 Kč
25046,32496 Kč11 581,24 Kč
50044,11386 Kč22 056,93 Kč
1 00042,00881 Kč42 008,81 Kč
3 00038,87808 Kč116 634,24 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč