
870-405/011-000 | |
|---|---|
DigiKey Part Number | 2946-870-405/011-000-ND |
Manufacturer | |
Manufacturer Product Number | 870-405/011-000 |
Description | READY-MADE PUSH-IN TYPE JUMPER B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 870-405/011-000 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Number of Positions 3 |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products 870 Series |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 47,30800 Kč | 473,08 Kč |
| 25 | 44,33920 Kč | 1 108,48 Kč |
| 50 | 42,21860 Kč | 2 110,93 Kč |
| 100 | 40,20070 Kč | 4 020,07 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |










