0153660055 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 37,27145 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 435
Unit Price: 52,50000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 170
Unit Price: 71,81000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 853
Unit Price: 64,63000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 19
Unit Price: 48,72000 Kč
6 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660055

DigiKey Part Number
900-0153660055-ND
Manufacturer
Manufacturer Product Number
0153660055
Description
CABLE FFC/FPC 6POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151200055Molex0900-0151200055-ND37,27145 KčParametric Equivalent
0151660055Molex1 4350151660055-ND52,50000 KčParametric Equivalent
0152660055Molex2 170WM11377-ND71,81000 KčParametric Equivalent
0982660055Molex853WM13338-ND64,63000 KčParametric Equivalent
FJH-06-D-03.00-4Samtec Inc.19FJH-06-D-03.00-4-ND48,72000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00085,45199 Kč85 451,99 Kč
Unit Price without VAT:85,45199 Kč
Unit Price with VAT:103,39691 Kč