0151200055 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 392
Unit Price: 1,67000 Kč
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200055

DigiKey Part Number
900-0151200055-ND
Manufacturer
Manufacturer Product Number
0151200055
Description
CABLE FFC/FPC 6POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-06-A-0076-A-4-06-4-GGCT3922073-05-06-A-0076-A-4-06-4-G-ND1,67000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00037,27145 Kč37 271,45 Kč
Manufacturers Standard Package
Unit Price without VAT:37,27145 Kč
Unit Price with VAT:45,09845 Kč