
05-06-A-0076-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-06-A-0076-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-06-A-0076-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 6 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 5 | 32,88200 Kč | 164,41 Kč |
| 10 | 29,81700 Kč | 298,17 Kč |
| 25 | 26,19720 Kč | 654,93 Kč |
| 50 | 23,73620 Kč | 1 186,81 Kč |
| 100 | 21,51040 Kč | 2 151,04 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

