Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150270053 | Molex | 954 | 900-0150270053-ND | 75,17000 Kč | Parametric Equivalent |
| 0151200053 | Molex | 348 | 900-0151200053-ND | 60,89000 Kč | Parametric Equivalent |
| 0152660053 | Molex | 284 | WM10510-ND | 64,67000 Kč | Parametric Equivalent |
| 0982660053 | Molex | 575 | WM20639-ND | 64,67000 Kč | Parametric Equivalent |
| FJH-06-D-02.00-4 | Samtec Inc. | 0 | FJH-06-D-02.00-4-ND | 40,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,19944 Kč | 87 199,44 Kč |
| Unit Price without VAT: | 87,19944 Kč |
|---|---|
| Unit Price with VAT: | 105,51132 Kč |










