
0151200053 | |
|---|---|
DigiKey Part Number | 900-0151200053-ND |
Manufacturer | |
Manufacturer Product Number | 0151200053 |
Description | PREMOFLEX 0.5 XFLEX LGT 51 TYPEA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,25300 Kč | 402,53 Kč |
| 25 | 37,72920 Kč | 943,23 Kč |
| 50 | 35,92340 Kč | 1 796,17 Kč |
| 100 | 34,20570 Kč | 3 420,57 Kč |
| 250 | 32,06228 Kč | 8 015,57 Kč |
| 500 | 30,53152 Kč | 15 265,76 Kč |
| 1 000 | 29,07446 Kč | 29 074,46 Kč |
| 3 000 | 26,90726 Kč | 80 721,78 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |










