4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0152670711

DigiKey Part Number
WM14899-ND
Manufacturer
Manufacturer Product Number
0152670711
Description
CABLE FFC/FPC 4POS 1MM 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670711 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
4
Pitch
0.039" (1.00mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1058,29000 Kč582,90 Kč
2554,63680 Kč1 365,92 Kč
5052,02880 Kč2 601,44 Kč
10049,54480 Kč4 954,48 Kč
25046,44084 Kč11 610,21 Kč
50044,22472 Kč22 112,36 Kč
1 00042,11464 Kč42 114,64 Kč
3 00038,97614 Kč116 928,42 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč