


0152670707 | |
|---|---|
DigiKey Part Number | 0152670707-ND |
Manufacturer | |
Manufacturer Product Number | 0152670707 |
Description | CABLE FFC/FPC 4POS 1MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670707 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-04-A-0101-C-4-08-4-T | GCT | 326 | 2073-10-04-A-0101-C-4-08-4-T-ND | 0,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,08500 Kč | 320,85 Kč |
| 25 | 30,07760 Kč | 751,94 Kč |
| 50 | 28,63700 Kč | 1 431,85 Kč |
| 100 | 27,26800 Kč | 2 726,80 Kč |
| 250 | 25,55876 Kč | 6 389,69 Kč |
| 500 | 24,33878 Kč | 12 169,39 Kč |
| 1 000 | 23,17696 Kč | 23 176,96 Kč |
| 3 000 | 21,44897 Kč | 64 346,91 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |









