


0152670475 | |
|---|---|
DigiKey Part Number | WM22902-ND |
Manufacturer | |
Manufacturer Product Number | 0152670475 |
Description | CABLE FFC/FPC 30POS 1MM 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670475 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,25000 Kč | 71,25 Kč |
| 10 | 60,56900 Kč | 605,69 Kč |
| 25 | 56,76280 Kč | 1 419,07 Kč |
| 50 | 54,04880 Kč | 2 702,44 Kč |
| 100 | 51,46740 Kč | 5 146,74 Kč |
| 250 | 48,24484 Kč | 12 061,21 Kč |
| 500 | 45,94228 Kč | 22 971,14 Kč |
| 1 000 | 43,75047 Kč | 43 750,47 Kč |
| 3 000 | 40,49046 Kč | 121 471,38 Kč |
| Unit Price without VAT: | 71,25000 Kč |
|---|---|
| Unit Price with VAT: | 86,21250 Kč |










