


0152670465 | |
|---|---|
DigiKey Part Number | WM25155-ND |
Manufacturer | |
Manufacturer Product Number | 0152670465 |
Description | CABLE FFC/FPC 30POS 1MM 1.18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670465 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,58900 Kč | 485,89 Kč |
| 25 | 45,53200 Kč | 1 138,30 Kč |
| 50 | 43,35660 Kč | 2 167,83 Kč |
| 100 | 41,28630 Kč | 4 128,63 Kč |
| 250 | 38,70016 Kč | 9 675,04 Kč |
| 500 | 36,85274 Kč | 18 426,37 Kč |
| 1 000 | 35,09438 Kč | 35 094,38 Kč |
| 3 000 | 32,47887 Kč | 97 436,61 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |










