0152670462 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,42416 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,18521 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,42416 Kč
Datasheet
0152670290
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0152670290
Molex Premo Flex Cable Jumpers

0152670462

DigiKey Part Number
0152670462-ND
Manufacturer
Manufacturer Product Number
0152670462
Description
CABLE FFC/FPC 28POS 1MM 10"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00051,63776 Kč51 637,76 Kč
Manufacturers Standard Package
Unit Price without VAT:51,63776 Kč
Unit Price with VAT:62,48169 Kč