


0152670432 | |
|---|---|
DigiKey Part Number | 0152670432-ND |
Manufacturer | |
Manufacturer Product Number | 0152670432 |
Description | CABLE FFC/FPC 26POS 1MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 44,94000 Kč | 449,40 Kč |
| 25 | 42,12800 Kč | 1 053,20 Kč |
| 50 | 40,11340 Kč | 2 005,67 Kč |
| 100 | 38,19700 Kč | 3 819,70 Kč |
| 250 | 35,80376 Kč | 8 950,94 Kč |
| 500 | 34,09500 Kč | 17 047,50 Kč |
| 1 000 | 32,46786 Kč | 32 467,86 Kč |
| 3 000 | 30,04814 Kč | 90 144,42 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |










