10 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152670260

DigiKey Part Number
WM22893-ND
Manufacturer
Manufacturer Product Number
0152670260
Description
CABLE FFC/FPC 10POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670260 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-10-D-0203-C-4-08-4-TGCT4062073-10-10-D-0203-C-4-08-4-T-ND19,11000 KčSimilar
In-Stock: 428
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1044,70500 Kč447,05 Kč
2541,88680 Kč1 047,17 Kč
5039,88780 Kč1 994,39 Kč
10037,98120 Kč3 798,12 Kč
25035,60252 Kč8 900,63 Kč
50033,90296 Kč16 951,48 Kč
1 00032,28505 Kč32 285,05 Kč
3 00029,87861 Kč89 635,83 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč