Similar



0152670227 | |
|---|---|
DigiKey Part Number | WM10541-ND |
Manufacturer | |
Manufacturer Product Number | 0152670227 |
Description | CABLE FFC/FPC 8POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670227 Models |
Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-08-A-0076-C-4-08-4-T | GCT | 283 | 2073-10-08-A-0076-C-4-08-4-T-ND | 15,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,19500 Kč | 381,95 Kč |
| 25 | 35,80560 Kč | 895,14 Kč |
| 50 | 34,09660 Kč | 1 704,83 Kč |
| 100 | 32,46710 Kč | 3 246,71 Kč |
| 250 | 30,43284 Kč | 7 608,21 Kč |
| 500 | 28,97934 Kč | 14 489,67 Kč |
| 1 000 | 27,59662 Kč | 27 596,62 Kč |
| 3 000 | 25,53931 Kč | 76 617,93 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |














