
0152661173 | |
|---|---|
DigiKey Part Number | 900-0152661173-ND |
Manufacturer | |
Manufacturer Product Number | 0152661173 |
Description | CABLE FFC/FPC 45POS 0.5MM 6" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152661173 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 45 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,46000 Kč | 50,46 Kč |
| 10 | 42,89900 Kč | 428,99 Kč |
| 25 | 40,20800 Kč | 1 005,20 Kč |
| 50 | 38,28780 Kč | 1 914,39 Kč |
| 100 | 36,45840 Kč | 3 645,84 Kč |
| 250 | 34,17476 Kč | 8 543,69 Kč |
| 500 | 32,54346 Kč | 16 271,73 Kč |
| 1 000 | 30,99059 Kč | 30 990,59 Kč |
| 3 000 | 28,68066 Kč | 86 041,98 Kč |
| Unit Price without VAT: | 50,46000 Kč |
|---|---|
| Unit Price with VAT: | 61,05660 Kč |






