
1004138 | |
|---|---|
DigiKey Part Number | 478-1004138-ND |
Manufacturer | |
Manufacturer Product Number | 1004138 |
Description | ANTENNA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch I-PEX MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1004138 Models |
Category | Number of Bands 1 |
Manufacturer KYOCERA AVX | VSWR 2 |
Packaging Tray | Gain 1dBic |
Part Status Active | Features Cable - 125mm, LNA, Filter |
RF Family/Standard Navigation | Termination I-PEX MHF |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.268" (6.80mm) |
Frequency Range 1.573MHz ~ 1.577GHz | Applications GPS |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,17000 Kč | 160,17 Kč |
| 10 | 123,69400 Kč | 1 236,94 Kč |
| 30 | 113,02300 Kč | 3 390,69 Kč |
| 120 | 103,49892 Kč | 12 419,87 Kč |
| 270 | 99,42359 Kč | 26 844,37 Kč |
| 510 | 96,81573 Kč | 49 376,02 Kč |
| 1 020 | 94,45844 Kč | 96 347,61 Kč |
| Unit Price without VAT: | 160,17000 Kč |
|---|---|
| Unit Price with VAT: | 193,80570 Kč |




