0152661047 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 65,32499 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 66,03248 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 59,63718 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 62,24085 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 42,76707 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 566
Unit Price: 106,85000 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 17,41719 Kč
Datasheet
Series_15167-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series_15167-33
Molex Premo Flex Cable Jumpers

0152661047

DigiKey Part Number
0152661047-ND
Manufacturer
Manufacturer Product Number
0152661047
Description
CABLE FFC/FPC 33POS 0.5MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00083,10351 Kč83 103,51 Kč
Manufacturers Standard Package
Unit Price without VAT:83,10351 Kč
Unit Price with VAT:100,55525 Kč