15 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0152660841

DigiKey Part Number
0152660841-ND
Manufacturer
Manufacturer Product Number
0152660841
Description
CABLE FFC/FPC 15POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660841 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,50000 Kč63,50 Kč
1054,03000 Kč540,30 Kč
2550,63200 Kč1 265,80 Kč
5048,21680 Kč2 410,84 Kč
10045,91130 Kč4 591,13 Kč
25043,03648 Kč10 759,12 Kč
50040,98264 Kč20 491,32 Kč
1 00039,02724 Kč39 027,24 Kč
3 00036,11862 Kč108 355,86 Kč
Manufacturers Standard Package
Unit Price without VAT:63,50000 Kč
Unit Price with VAT:76,83500 Kč