0152660623 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 296
Unit Price: 171,85000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 980
Unit Price: 94,98000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 304
Unit Price: 55,41000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 762
Unit Price: 76,24000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 81,03000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 82,90000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 84,15000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 72,28000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 85,40000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 3
Unit Price: 73,11000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 88,53000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 89,36000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 90,19000 Kč
Datasheet
0152660465
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0152660623

DigiKey Part Number
900-0152660623-ND
Manufacturer
Manufacturer Product Number
0152660623
Description
CABLE PREMO-FLEX JUMPER
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 3.550" (90.17mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
3.550" (90.17mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes