
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 94,98000 Kč | 94,98 Kč |
10 | 80,65400 Kč | 806,54 Kč |
25 | 75,59640 Kč | 1 889,91 Kč |
50 | 71,98020 Kč | 3 599,01 Kč |
100 | 68,54530 Kč | 6 854,53 Kč |
250 | 64,25220 Kč | 16 063,05 Kč |
500 | 61,18646 Kč | 30 593,23 Kč |
Unit Price without VAT: | 94,98000 Kč |
---|---|
Unit Price with VAT: | 114,92580 Kč |