50 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0152660543

DigiKey Part Number
WM11536-ND
Manufacturer
Manufacturer Product Number
0152660543
Description
CABLE FFC/FPC 50POS 0.5MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660543 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-50-A-0127-A-4-06-4-TGCT822073-05-50-A-0127-A-4-06-4-T-ND33,18000 KčSimilar
In-Stock: 405
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
10103,56200 Kč1 035,62 Kč
2597,06120 Kč2 426,53 Kč
5092,42480 Kč4 621,24 Kč
10088,01310 Kč8 801,31 Kč
25082,50284 Kč20 625,71 Kč
50078,56654 Kč39 283,27 Kč
1 00074,81923 Kč74 819,23 Kč
3 00069,24559 Kč207 736,77 Kč
Manufacturers Standard Package
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč