


0152660434 | |
|---|---|
DigiKey Part Number | 0152660434-ND |
Manufacturer | |
Manufacturer Product Number | 0152660434 |
Description | CABLE FFC/FPC 40POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 95,31000 Kč | 953,10 Kč |
| 25 | 89,33400 Kč | 2 233,35 Kč |
| 50 | 85,06700 Kč | 4 253,35 Kč |
| 100 | 81,00610 Kč | 8 100,61 Kč |
| 250 | 75,93380 Kč | 18 983,45 Kč |
| 500 | 72,31166 Kč | 36 155,83 Kč |
| 1 000 | 68,86231 Kč | 68 862,31 Kč |
| 3 000 | 63,73222 Kč | 191 196,66 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |






