24 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152660255

DigiKey Part Number
WM11427-ND
Manufacturer
Manufacturer Product Number
0152660255
Description
CABLE FFC/FPC 24POS 0.5MM 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660255 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-24-A-0101-A-4-06-4-TGCT2 2542073-05-24-A-0101-A-4-06-4-T-ND26,04000 KčSimilar
In-Stock: 954
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1064,04400 Kč640,44 Kč
2560,02920 Kč1 500,73 Kč
5057,16080 Kč2 858,04 Kč
10054,42890 Kč5 442,89 Kč
25051,02012 Kč12 755,03 Kč
50048,58518 Kč24 292,59 Kč
1 00046,26720 Kč46 267,20 Kč
3 00042,81926 Kč128 457,78 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč